Dialight OPK2-3-006 technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 18.6mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Number of LEDs | 1 |
| Package Quantity | 385 |
| Series | OPK |
| Shape | Round |
| Viewing Angle | 12° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPK2-3-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
