
Dialight OPTX-1-006 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Diameter | 26mm |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Lens Style | Round |
| Package Quantity | 640 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shape | Round |
| Viewing Angle | 12° |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight OPTX-1-006 to view detailed technical specifications.
No datasheet is available for this part.
