Dialight OPTX-3-008 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Diameter | 50mm |
| Height | 18.6mm |
| Length | 50mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 35 |
| Series | OPT |
| Shape | Round |
| Viewing Angle | 12° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPTX-3-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
