Dialight OPTX1DIF8 technical specifications.
| Color | Diffused, Clear |
| Lens Size | 26mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Mount | Holder |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Series | OPT |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPTX1DIF8 to view detailed technical specifications.
No datasheet is available for this part.