Dialight OPX-P1SDIF technical specifications.
| Color | Clear, Diffused |
| Diameter | 22mm |
| Height | 11mm |
| Length | 22mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | OPX |
| Shape | Round |
| Viewing Angle | 7° |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPX-P1SDIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
