Dialight PWAR-D1-C1-WW-SP technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 41.77mm |
| Lead Free | Lead Free |
| Luminous Flux | 450lm |
| Number of LEDs | 9 |
| Package Quantity | 10 |
| Series | POWERWHITE LV |
| Viewing Angle | 7° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight PWAR-D1-C1-WW-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.