Dialight PWARD-C1-CW-SP technical specifications.
| Package/Case | Module |
| Color | White |
| Lead Free | Lead Free |
| Number of LEDs | 9 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight PWARD-C1-CW-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.