Dialight PWMRC1NWSP technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 35mm |
| Forward Current | 350mA |
| Height | 37.5mm |
| Illumination Color | White |
| Luminous Flux | 400lm |
| Number of LEDs | 9 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWERWHITE |
| Size | 37.44mm |
| Viewing Angle | 7° |
| RoHS | Compliant |
Download the complete datasheet for Dialight PWMRC1NWSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.