Dialight RJ4-5CON-NA-SSY technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Dialight RJ4-5CON-NA-SSY to view detailed technical specifications.
No datasheet is available for this part.
