Dialight RTO-1R08-002 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| HTS Code | 8530.80.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Dialight RTO-1R08-002 to view detailed technical specifications.
No datasheet is available for this part.