Dialight SHELN2100 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6000K |
| Current Rating | 950mA |
| Length | 273.05mm |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Width | 121mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight SHELN2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
