Dialight VSLCC15B35802 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Current Rating | 290mA |
| Height | 25.53mm |
| Length | 5.875mm |
| Luminous Flux | 200lm |
| Series | VSL |
| Voltage Rating | 30V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight VSLCC15B35802 to view detailed technical specifications.
No datasheet is available for this part.