The 14230R-1500 is a high-performance, highly integrated Power Management IC (PMIC) manufactured by Dialog Semiconductor (now Renesas Electronics). It is a customer-specific ordering part number based on the DA9062 series architecture. The device features four high-efficiency step-down (buck) converters and four low-dropout (LDO) regulators, optimized for powering multi-core application processors like the NXP i.MX series. It includes programmable power-up/down sequencing, dynamic voltage scaling (DVS) for power optimization, and is controlled via a standard I2C interface. The -1500 suffix indicates the part is supplied in a standard 1500-piece tape and reel package.
Dialog Semiconductor 14230R-1500 technical specifications.
| Input Voltage Range | 2.8 to 5.5V |
| Number of Buck Converters | 4 |
| Number of LDO Regulators | 4 |
| Output Current (Buck 1) | 2.5A |
| Output Current (Buck 2) | 1.5A |
| Output Current (Buck 3) | 1.5A |
| Output Current (Buck 4) | 1.0A |
| Communication Interface | I2C |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Dialog Semiconductor 14230R-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.