The AT25SF041B is a 4-Mbit serial interface Flash memory device designed for use in a wide variety of high-volume consumer based applications. It features a single, dual, and quad SPI interface, 104MHz clock rates, and supports uniform 4-Kbyte sector erase and 32/64-Kbyte block erase operations. This device operates on a single power supply ranging from 2.7V to 3.6V and offers low power consumption with a deep power-down current as low as 0.1μA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialog Semiconductor AT25SF041B-SHB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Memory Size | 4Mbit |
| Clock Frequency | 104MHz |
| Supply Voltage (Min) | 2.7V |
| Supply Voltage (Max) | 3.6V |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 85°C |
| Interface | SPI, Dual SPI, Quad SPI |
| Sector Erase Size | 4Kbytes |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Dialog Semiconductor AT25SF041B-SHB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.