The SC14WAMDECT is a high-performance wireless audio module designed for cordless voice and data applications. It features an integrated radio transceiver and baseband processor in an 88-SMD package. The module operates in the 1.9GHz DECT frequency band, supporting EU-DECT and DECT 6.0 standards for North America. It includes an integrated chip antenna and supports a UART serial interface for external host control.
Checking distributor stock and pricing after the page loads.
| Frequency | 1.9GHz |
| Voltage - Supply | 3.4V |
| Sensitivity | -93dBm |
| Power - Output | 20dBm |
| Current - Transmitting | 200mA |
| Current - Receiving | 85mA |
| Operating Temperature | -40 to 85°C |
| Serial Interface | UART |
| Antenna Type | Integrated Chip |
| Rohs Status | Lead free / RoHS Compliant |
| Moisture Sensitivity Level | 3 (168 Hours) |