The SLG7NT402V is an ultra-small, integrated power switch designed for high-current applications. It features a low ON-resistance of 7.8 mΩ and supports a maximum continuous current of 4 A. The device includes internal protection features and a discharge function, optimized for space-constrained power rails in mobile and consumer electronics.
Checking distributor stock and pricing after the page loads.
| Continuous Current | 4A |
| On-Resistance (RDS ON) | 7.8mΩ |
| Package Size | 3mm² |
| Voltage Supply (Min) | 2.5V |
| Voltage Supply (Max) | 5.5V |
| RoHS | Compliant |