Dialogic 83230 technical specifications.
| Cable Type | Adapter |
| Connector Type A | RJ-45 |
| Connector Type B | 2RJ-48C |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dialogic 83230 to view detailed technical specifications.
No datasheet is available for this part.