Dickson SM320 technical specifications.
| Alarm | Yes |
| Display Type | LCD |
| Height | 40.64mm |
| Interface | Serial, USB |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP20 |
| Weight | 3lb |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dickson SM320 to view detailed technical specifications.
No datasheet is available for this part.