Dickson TH621 technical specifications.
| Height | 8.3cm |
| Length | 19.2cm |
| Max Supply Voltage | 120V |
| Ratings | IP21 |
| Weight | 979.7g |
| Width | 19.2cm |
| RoHS | Compliant |
Download the complete datasheet for Dickson TH621 to view detailed technical specifications.
No datasheet is available for this part.