
Dickson TH803 technical specifications.
| Height | 7.9cm |
| Length | 23.4cm |
| Max Supply Voltage | 120V |
| Number of Inputs | 1 |
| Ratings | IP20 |
| Weight | 1.8kg |
| Width | 23.4cm |
| RoHS | Compliant |
Download the complete datasheet for Dickson TH803 to view detailed technical specifications.
No datasheet is available for this part.
