Digi International 20-101-0462 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Number of Cores | 1 |
| Series | Smartcat |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Digi International 20-101-0462 to view detailed technical specifications.
No datasheet is available for this part.