
Digi International 301-1002-14 technical specifications.
| Data Rate | 230Kbps |
| Interface | USB, Ethernet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Digi International 301-1002-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
