Digi International 70001548 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 10°C |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Digi International 70001548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.