
General serial device server featuring RS-232 and Ethernet interfaces. Supports data rates up to 230Kbps with a single port. Operates within a temperature range of 10°C to 45°C, requiring a 12V supply with 500mA current. Power consumption is 4W.
Digi International 70001851 technical specifications.
| Data Rate | 230Kbps |
| Interface | RS-232, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 10°C |
| Number of Ports | 1 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 12V |
| Output Power | 4W |
| Packaging | Bulk |
| Power Consumption | 4W |
| Radiation Hardening | No |
| Series | DigiOne® SP |
| RoHS | Compliant |
Download the complete datasheet for Digi International 70001851 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
