
Industrial serial to Ethernet server featuring RS-232 and 10/100Mbps Ethernet interfaces. Supports data rates up to 230Kbps with a single serial port. Designed for DIN rail mounting, operating between 0°C and 60°C. Requires 30V supply voltage and draws 500mA operating current.
Digi International 70001862 technical specifications.
| Data Rate | 230Kbps |
| Interface | RS-232, Ethernet |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 1 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Series | DigiOne™ |
| Size | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Digi International 70001862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
