Digi International 70001954 technical specifications.
| Data Rate | 11Mbps |
| Interface | RS-232, Ethernet |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Output Power | 4W |
| Package Quantity | 1 |
| Series | PortServer™ |
| Size | 1.31inch |
| Weight | 7.054792oz |
| RoHS | Not Compliant |
Download the complete datasheet for Digi International 70001954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.