Digi International 70001988 technical specifications.
| Data Rate | 230Kbps |
| Interface | RS-232, Ethernet |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 12V |
| Output Power | 4W |
| Package Quantity | 1 |
| Power Consumption | 4W |
| Series | PortServer™ |
| Size | 0.95inch |
| RoHS | Not Compliant |
Download the complete datasheet for Digi International 70001988 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.