Digi International 70001999 technical specifications.
| Data Rate | 230Kbps |
| Interface | RS-232, Ethernet |
| Lead Free | Contains Lead |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 10°C |
| Mount | DIN Rail |
| Number of Ports | 1 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Power Consumption | 4W |
| Series | DigiOne™ |
| Size | 0.93inch |
| RoHS | Compliant |
Download the complete datasheet for Digi International 70001999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.