16-port serial to Ethernet server enabling seamless network integration for serial devices. Features 10Mbps/100Mbps Ethernet connectivity and a single Ethernet port. Supports serial data rates up to 230Kbps across its 16 serial ports. Includes 2 USB ports for expanded functionality. Operates within a temperature range of 0°C to 55°C with a typical power consumption of 8W.
Checking distributor stock and pricing after the page loads.
| Type | Serial to Ethernet |
| Number of Serial Ports | 16 |
| USB | 2 |
| Number of Ethernet Ports | 1 |
| Serial Data Rate | 230Kbps |
| Ethernet Speed | 10Mbps/100Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Typical Power Consumption | 8W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |