Round, unshielded cable assembly featuring a 4-foot length. Connects a 9-position D-Sub connector to an RJ45 connector, both male. Blue in color, this general-purpose assembly is designed for male-to-male connectivity.
Digi International 76000240 technical specifications.
| Color | Blue |
| Connector Type A | D-Sub |
| Connector Type B | RJ45 |
| Lead Free | Contains Lead |
| Length | 4foot |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Digi International 76000240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.