External Serial to Ethernet Modules Power Supply f/ Digi 12 VDC
Digi International 76000688 technical specifications.
| Data Rate | 230Kbps |
| Lead Free | Contains Lead |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Digi International 76000688 to view detailed technical specifications.
No datasheet is available for this part.