Cable Assembly Patch Cord RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
Digi International 76000693 technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Digi International 76000693 to view detailed technical specifications.
No datasheet is available for this part.