Digi International A08-HASM-560 technical specifications.
| Frequency | 868MHz |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Digi International A08-HASM-560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.