
Digi International A09-F8NF-M technical specifications.
| Bandwidth | 26MHz |
| Frequency | 928MHz |
| Gain | 8.1dB |
| Height | 65inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 928MHz |
| Min Frequency | 902MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Bands | 1 |
| Operating Frequency | 917 MHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Digi International A09-F8NF-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.