
Digi International A09-HASM-675 technical specifications.
| Package/Case | Module |
| Diameter | 10mm |
| Frequency | 900MHz |
| Gain | 2.1dB |
| Height | 6.732inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 915 MHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Digi International A09-HASM-675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
