
900MHz chip antenna, 3dB gain, 50 Ohm impedance, and 2 VSWR. Features a 10mm diameter, 6.929-inch height, and 6-inch length. Operates at 915 MHz with a temperature range of -40°C to 85°C. Connector mount with SMA termination.
Digi International A09-HSM-7 technical specifications.
| Package/Case | Module |
| Diameter | 10mm |
| Frequency | 900MHz |
| Gain | 3dB |
| Height | 6.929inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 915 MHz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Digi International A09-HSM-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
