Quick Jump:
Technical Specifications
Digi International A09-HTM-675 technical specifications.
General
Frequency
900MHz
Impedance
50R
Lead Free
Lead Free
Length
6inch
Mount
Connector
Number of Bands
1
Package Quantity
1
Packaging
Bulk
Termination
TNC
Compliance
RoHS
Compliant
Datasheet
Digi International A09-HTM-675 Datasheet
Download the complete datasheet for Digi International A09-HTM-675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.