Digi International A09-QRAMM technical specifications.
| Frequency | 900MHz |
| Impedance | 50R |
| Length | 3inch |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | MMCX |
| RoHS | Compliant |
Download the complete datasheet for Digi International A09-QRAMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.