Digi International A24-QUF-P4S technical specifications.
| Bandwidth | 900MHz |
| Frequency | 2.4GHz |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Digi International A24-QUF-P4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.