ARM-based Single Board Computer featuring a 528MHz NXP processor and 256MB DDR3 system memory. Supports Linux Yocto operating systems. Includes dual 10/100Mbps Ethernet connectors and 4 USB ports. Offers a maximum graphic resolution of 1366x768 pixels. Operates within a temperature range of -40°C to 85°C.
Digi International CC-SBP-WMX-JN58 technical specifications.
| Processor Type | NXP |
| Operating Systems | Linux Yocto |
| Processor Speed | 528MHz |
| System Memory Maximum Size | 256MB(Typ) |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps |
| Ethernet Card Number of Connectors | 2 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | No |
| Graphic Card Resolution | 1366x768Pixels |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 4 |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 100mm |
| Product Depth | 72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Digi International CC-SBP-WMX-JN58 to view detailed technical specifications.
No datasheet is available for this part.