
Digi International CC-V212-RJ technical specifications.
| Frequency | 155MHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 256MB |
| Memory Type | FLASH, SDRAM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Power Consumption | 2.475W |
| RoHS | Not Compliant |
Download the complete datasheet for Digi International CC-V212-RJ to view detailed technical specifications.
No datasheet is available for this part.
