Digi International CC-W9C-V212-YB technical specifications.
| Package/Case | Module |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 75°C |
| Memory Size | 16MB |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -73dBm |
| Series | ConnectCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-W9C-V212-YB to view detailed technical specifications.
No datasheet is available for this part.