
Digi International CC-W9P-V502-C technical specifications.
| Package/Case | Module |
| Current - Receiving | 716mA |
| Current - Transmitting | 716mA |
| Data Rate | 54Mbps |
| Frequency | 5GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8MB |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -72dBm |
| Series | ConnectCore® 9P 9215 |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-W9P-V502-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.