The Digi CC-WMX-LB69-EA is a USB UART module with a data rate of 65Mbps and a memory size of 512MB. It operates within a temperature range of -40°C to 85°C and is designed for chassis mount applications. The module features an interface that includes I2C, SPI, USB, and UART capabilities.
Digi International CC-WMX-LB69-EA technical specifications.
| Package/Case | Module |
| Current - Receiving | 700mA |
| Current - Transmitting | 700mA |
| Data Rate | 65Mbps |
| Frequency | 800MHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 512MB |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-WMX-LB69-EA to view detailed technical specifications.
No datasheet is available for this part.