Digi International CSENSE-A310 technical specifications.
| Wireless Support | No |
| Cellular Support | Yes |
| Network Protocols | ASCII/Modbus RTU |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Product Depth | 108.4mm |
| Height | 74.6mm |
| Product Length | 152.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International CSENSE-A310 to view detailed technical specifications.
No datasheet is available for this part.