
Digi International DC-ANT-24DP-10 technical specifications.
| Diameter | 9.1mm |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 108mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ANT-24DP-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
