
Digi International DC-ANT-24DT-10 technical specifications.
| Diameter | 4.5mm |
| Frequency | 2.4GHz |
| Height | 4.134inch |
| Lead Free | Lead Free |
| Length | 105mm |
| Mount | Base |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ANT-24DT-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
