
ARM-based device server module featuring 8MB memory and 802.11b wireless connectivity at 11Mbps and 2.4GHz. Operates from a 3.3V supply with a serial interface, offering 16dBm output power and -92dBm sensitivity. Designed for surface mount installation, this module functions across a -30°C to 75°C temperature range. Current consumption is 270mA for both receiving and transmitting, with a maximum output current of 650mA.
Digi International DC-WME-01T-S technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Current - Receiving | 270mA |
| Current - Transmitting | 270mA |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Height | 21.69mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 46.99mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 650mA |
| Memory Size | 8MB |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 16dBm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8000000B |
| Reach SVHC Compliant | Unknown |
| Sensitivity | -92dBm |
| Series | Digi Connect® Wi-ME |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WME-01T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
