
Digi International DC-WWV-1G technical specifications.
| Data Rate | 54Mbps |
| Interface | Serial |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WWV-1G to view detailed technical specifications.
No datasheet is available for this part.