Digi International DG-M10-B technical specifications.
| Package/Case | Module |
| Current - Receiving | 60mA |
| Current - Transmitting | 1.5A |
| Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -120dBm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DG-M10-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.